Bosch 2608900036 EXPERT Corner Blade Plunge Saw Diamond Tech 1 piece

MPN
2608900036
Brand
Bosch
EAN-13
4059952530888
Order Code
01-9354
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.12 £50.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch' EXPERT Corner Blade MATI 68 RD4 is a plunge saw blade designed for precision cutting. This 1-piece blade measures 2.2 mm in thickness and is a vital power tool accessory. It is ideal for accurate plunge cuts in wood and metal materials.
Type Plunge saw blade
Length 30mm
Purpose Dry cutting
Quantity per pack 1 pc(s)
Saw Blade Width 2.2mm
Suitable for materials Tile
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot