Bosch 2608900027 EXPERT MultiMax Knife: Durable Versatile Starlock Fit

MPN
2608900027
Brand
Bosch
EAN-13
4059952530796
Order Code
01-9350
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch 2608900027 EXPERT MultiMax is a multifunction knife designed to enhance cutting performance in power tool applications. This carbide-tipped accessory is durable and suitable for precise cutting in a variety of materials. Typical applications include cutting through tough surfaces in renovation and home improvement projects.
Type Multifunction knife
Factory colour Black
Material Carbide
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Weight 0.03
Width 32mm

Reviews

Be the first to submit a review

Trustpilot