Bosch 2608900021 Expert Metal Max Carbide Plunge Saw Blade Durable Metal Cutting

MPN
2608900021
Brand
Bosch
EAN-13
4059952530734
Order Code
01-9345
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608900021 EXPERT MetalMax PAIZ 45 AIT is a carbide plunge saw blade designed for precision and durability. It is ideal for cutting metal and is compatible with power tools. This high-quality accessory is suitable for various professional applications, ensuring efficient performance in demanding tasks.
Type Plunge saw blade
Material Carbide
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Stainless steel, Steel
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot