Bosch 2608837752 Circular Saw Blade 85x15mm 30 Cogs Multi-Material

MPN
2608837752
Brand
Bosch
EAN-13
3165140958745
Order Code
01-9320
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch 2608837752 is a circular saw blade designed for precision cutting. Featuring 30 cogs, it measures 85 x 15 mm, making it ideal for detailed work on wood and plastic materials. Commonly used in carpentry and DIY projects, it fits compact saws for fine, accurate cuts.
Type Circular saw blade
Blade Diameter 8.5cm
(Ø) 85mm
Blade Material Tungsten Carbide Tipped (TCT)
Bore Ø 15mm
Circular saw blade size 85 x 15 mm
Number of cogs 30
Package weight 50g
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot