Bosch 2608837710 Circular Saw Blade 190x30mm Carbide 48 Teeth Wood Use

MPN
2608837710
Brand
Bosch
EAN-13
3165140958509
Order Code
01-9318
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £31.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch' 2608837710 is a carbide metal circular saw blade featuring 48 cogs. This precision blade is designed for cutting metal, offering durability and a 190 x 30 mm size for efficient performance. Its robust construction makes it suitable for industrial and professional metalworking applications.
Type Carbide metal circular saw blade
Blade Diameter 19cm
(Ø) 190mm
Bore Ø 30mm
Bore Size 3cm
Circular saw blade size 190 x 30 mm
Cutting Width 1.6mm
Material Suitability Wood
Number of cogs 48
Number of Teeth 48
Quantity per pack 1 pc(s)
Rotational speed (max) 7900 RPM
Suitable for materials Wood
Thickness 1.1mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot