Bosch 2608833964 SDS-Max-4 Hammer Drill Bit 24x400x520mm Concrete Use

MPN
2608833964
Brand
Bosch
EAN-13
3165140833738
Order Code
01-9312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £34.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch SDS max-4 is a hammer drill bit measuring 24x400x520mm, model number 2608833964. It is designed for drilling into stone, masonry, and brickwork, offering durable performance for demanding applications. Manufactured by Bosch, this tool is suitable for construction and renovation projects requiring precision and efficiency.
Type Hammer drill bit
Diameter 2.4cm
Length 400mm
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete, Hard concrete, Limestone, Sandstone
Tool Holder SDS-Max
Weight 880g

Reviews

Be the first to submit a review

Trustpilot