Bosch 2608833963 SDS Max-4 Hammer Drill Bit 24mm Concrete/Masonry Use

MPN
2608833963
Brand
Bosch
EAN-13
3165140833721
Order Code
01-9311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch SDS max-4 is a 24 mm hammer drill bit designed for masonry, stone, and brickwork applications. With dimensions of 24x200x320mm, it offers durable performance for tough drilling tasks. This product is ideal for use with SDS-Max compatible drills, ensuring efficient and precise drilling in hard materials.
Type Hammer drill bit
Diameter 2.4cm
Length 200mm
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Drill
Shank shape SDS Max
Suitable for materials Brick, Hard concrete, Light concrete, Sandstone
Tool Holder SDS-Max
Weight 560g

Reviews

Be the first to submit a review

Trustpilot