Bosch 2608833962 SDS Max-4 Hammer Drill Bit 14mm Long-Life Concrete Use

MPN
2608833962
Brand
Bosch
EAN-13
3165140833714
Order Code
01-9310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £24.64 £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/09/2026

The Bosch SDS max-4 is a 14mm hammer drill bit designed for use with SDS-Max systems. Measuring 14x400x540mm, this masonry drill bit is ideal for drilling into stone, brickwork, and similar materials. Its robust construction ensures efficient performance in heavy-duty applications.
Type Hammer drill bit
Diameter 1.4cm
Length 400mm
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Drill
Shank shape SDS Max
Suitable for materials Brick, Hard concrete, Light concrete, Sandstone
Tool Holder SDS-Max
Weight 450g

Reviews

Be the first to submit a review

Trustpilot