Bosch 2608833960 SDS max-4 Hammer Drill Bit 12mm Concrete Masonry

MPN
2608833960
Brand
Bosch
EAN-13
3165140833691
Order Code
01-9308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £22.39 £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/09/2026

Bosch offers the SDS max-4 hammer drill bit, measuring 12x400x540mm. This masonry and stone drill bit is designed for use in heavy-duty applications, such as drilling into brickwork and stone. The product code for this durable, high-performance tool is 2608833960.
Type Hammer drill bit
Diameter 1.2cm
Length 400mm
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Drill
Shank shape SDS Max
Suitable for materials Brick, Hard concrete, Light concrete, Sandstone
Tool Holder SDS-Max
Weight 380g

Reviews

Be the first to submit a review

Trustpilot