Bosch 2608685877 SDS Max-4 Hammer Drill Bit 40mm Concrete/Masonry Use

MPN
2608685877
Brand
Bosch
EAN-13
3165140564298
Order Code
01-9306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £68.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch SDS max-4 is a stone, masonry, and brickwork drill bit designed for use with hammer drills. It measures 40x400x520mm and is suited for heavy-duty applications requiring precision and durability. The drill bit's robust construction ensures efficient performance in demanding environments such as construction and masonry work.
Type Hammer drill bit
Diameter 40mm
Length 400mm
Tool Holder SDS-Max
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot