Bosch 2608685873 SDS max-4 Hammer Drill Bit 30x400x520mm Concrete Use

MPN
2608685873
Brand
Bosch
EAN-13
3165140564250
Order Code
01-9302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £42.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch SDS max-4 is a 30mm hammer drill bit designed for robust drilling applications. Measuring 30x400x520mm, it excels in drilling through stone, masonry, and brickwork. This tool is ideal for construction and heavy-duty drilling tasks.
Type Hammer drill bit
Diameter 3cm
Length 400mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot