Bosch 2608685866 SDS Max-4 Hammer Drill Bit 22x200x320mm Concrete Masonry

MPN
2608685866
Brand
Bosch
EAN-13
3165140564175
Order Code
01-9295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £30.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch SDS max-4 Hammer drill bit, measuring 22x200x320mm, is designed for precise and efficient drilling in stone, masonry, and brickwork. Manufactured by Bosch, this durable stone drill bit is optimised for use with SDS-Max tools. Ideal for professional construction tasks, it ensures reliable performance and longevity in heavy-duty applications.
Type Hammer drill bit
Diameter 2.2cm
Length 200mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 548g

Reviews

Be the first to submit a review

Trustpilot