Bosch 2608685862 SDS max-4 Hammer Drill Bit 18x200x340mm Concrete Steel

MPN
2608685862
Brand
Bosch
EAN-13
3165140564137
Order Code
01-9291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £27.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch SDS max-4 Hammer drill bit is designed for heavy-duty applications in stone, masonry, and brickwork. Measuring 18x200x340mm, it ensures efficient and powerful drilling performance. This bit is ideal for professional construction tasks requiring dependable and robust drilling capabilities.
Type Hammer drill bit
Diameter 1.8cm
Length 200mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 0.480kg

Reviews

Be the first to submit a review

Trustpilot