Bosch 2608662017 Plunge Saw Blade 65mm Multi-Cutter Adapter Wood

Image Representative of Range

Bosch 2608662017 Plunge Saw Blade 65mm Multi-Cutter Adapter Wood

MPN
2608662017
Brand
Bosch
EAN-13
3165140707459
Order Code
11-5157
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.22 £14.64
10+ £14.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Accessories manufactures the 65 mm Plunge Saw Blade, model number 2608662017, designed for precision cutting. Featuring Starlock compatibility, it is ideal for detailed woodworking and renovation tasks. As a power tool accessory, it enhances cutting performance in various materials.
Type Plunge saw blade
Saw blade length 40mm
Saw Blade Width 65mm

Reviews

Be the first to submit a review

Trustpilot