Bosch 2608657937 Sabre saw blade S123 XF BiM Metal 150x0.9mm 8-14TPI 25-pack

Image Representative of Range

Bosch 2608657937 Sabre saw blade S123 XF BiM Metal 150x0.9mm 8-14TPI 25-pack

MPN
2608657937
Brand
Bosch
EAN-13
3165140695404
Order Code
60-6959
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £68.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch HCS Progressor sabre saw blade with universal shank to fit most saws.


Blade Material BiM
Blade tooth spacing (max) 3.2mm
Blade tooth spacing (min) 1.8mm
Cutting thickness (max) 10cm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 8 - 14
Package Type Blister
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Storage case No
Suitable for materials Profile
Tooth Pitch 8 to 14tpi
Variable blade tooth spacing Yes

Reviews

Be the first to submit a review

Trustpilot