Bosch 2608657721 Sabre Saw Blade S522 EF BiM Metal 100x0.8mm 18TPI 2-pack

Image Representative of Range

Bosch 2608657721 Sabre Saw Blade S522 EF BiM Metal 100x0.8mm 18TPI 2-pack

MPN
2608657721
Brand
Bosch
EAN-13
3165140612050
Order Code
60-6949
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.18 £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch sabre saw blade S522 EF flexible metal, S 522 ef, BiM, side set, milled, especially optimised use in compact saws, thin sheet metals (1.5-4 mm).


Blade Length 100mm
Blade Material BiM
Blade tooth spacing 1.4mm
Cutting thickness (max) 4mm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 18
Package Type Blister
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Storage case No
Suitable for materials Sheet metal (thin)
Tooth Pitch 18tpi
Variable blade tooth spacing No

Reviews

Be the first to submit a review

Trustpilot