Bosch 2608657550 Sabre Saw Blade S922 BF BiM Metal 150x0.9mm 14TPI 25-pack

Image Representative of Range

Bosch 2608657550 Sabre Saw Blade S922 BF BiM Metal 150x0.9mm 14TPI 25-pack

MPN
2608657550
Brand
Bosch
EAN-13
3165140515184
Order Code
60-6932
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch sabre saw blade S922 BF with side set, milled teeth. thick sheet metals (3-8 mm), solid pipes, profiles (diameter <100 mm), quick cut.
Blade Length 150mm
Blade Material BiM
Blade tooth spacing 1.8mm
Cutting thickness (max) 10cm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 14
Package Type Blister
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Storage case No
Suitable for materials Pipe, Profile
Tooth Pitch 14tpi
Variable blade tooth spacing No

Reviews

Be the first to submit a review

Trustpilot