Bosch 2608657407 Sabre Saw Blade S925 VF BiM Metal 150x1.25mm 10-14TPI 5-pack

Image Representative of Range

Bosch 2608657407 Sabre Saw Blade S925 VF BiM Metal 150x1.25mm 10-14TPI 5-pack

MPN
2608657407
Brand
Bosch
EAN-13
3165140451949
Order Code
60-6927
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Bosch sabre saw blade S925 VF heavy metal, S 925 vf, BiM, vario-pitched teeth, medium-thick to thick sheet metals (2-10 mm), thin-walled and thick-walled pipes and profiles (<100 mm). Ideal demolition work in metal with its effortless, fine cut.
Blade Length 150mm
Blade Material BiM
Blade tooth spacing (max) 2.6mm
Blade tooth spacing (min) 1.8mm
Cutting thickness (max) 1.25mm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 14
Overall Length 15cm
Product Type Reciprocating saw blade
Quantity per pack 5 pc(s)
Suitable for materials Pipe, Profile, Sheet metal (medium-thick)
Tooth Pitch 10 to 14tpi
Variable blade tooth spacing Yes

Reviews

Be the first to submit a review

Trustpilot