Bosch 2608656265 Sabre Saw Blade S1025 VF BiM Metal 200x1.25mm 10-14TPI

Image Representative of Range

Bosch 2608656265 Sabre Saw Blade S1025 VF BiM Metal 200x1.25mm 10-14TPI

MPN
2608656265
Brand
Bosch
EAN-13
3165140235570
Order Code
60-6904
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Bosch sabre saw blade S1025 VF heavy metal, S 1025 vf, BiM, vario-pitched teeth, medium-thick to thick sheet metals (2-10 mm), thin-walled and thick-walled pipes and profiles (<150 mm). ideal demolition work in metal. Effortless, fine cut.
Blade Length 200mm
Blade Material BiM
Blade tooth spacing (max) 2.6mm
Blade tooth spacing (min) 1.8mm
Cutting thickness (max) 1.25mm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 10-14
Overall Length 20cm
Package Type Blister
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 5 pc(s)
Suitable for materials Pipe, Profile, Sheet metal (medium-thick), Sheet metal (thick)
Tooth Pitch 10 to 14tpi
Variable blade tooth spacing Yes

Reviews

Be the first to submit a review

Trustpilot