Bosch 2608656019 Saber Saw Blades 225mm 5pieces Flush Cutting Metal

MPN
2608656019
Brand
Bosch
EAN-13
3165140093552
Order Code
01-9244
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Bosch 2608656019 consists of five reciprocating saw blades with a length of 225 mm, ideal for cutting metal with precision. These durable blades, known as the S 1122 BF model, are designed for use in demanding industrial and construction applications. Expertly crafted for fast, straight cuts, they enhance efficiency and performance in professional settings.
Type Recipro saw blade
Blade Material Bimetal
Blade tooth spacing 2mm
Cutting thickness (max) 0.9mm
Length 225mm
Number of cogs 14
Number of Teeth Per Inch (TPI) 14
Overall Length 22.5cm
Product Type Reciprocating saw blade
Quantity per pack 5 pc(s)
Rack size 483 mm (19")
Saw blade length 225mm
Suitable for materials Pipe, Profile, Sheet metal (thin)

Reviews

Be the first to submit a review

Trustpilot