Bosch 2608656015 Sabre Saw Blade S922 EF BiM Metal 150x0.9mm 18TPI 5-pack

Image Representative of Range

Bosch 2608656015 Sabre Saw Blade S922 EF BiM Metal 150x0.9mm 18TPI 5-pack

MPN
2608656015
Brand
Bosch
EAN-13
3165140093514
Order Code
60-6875
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Bosch sabre saw blade S922 EF flexible metal, S 922 ef, BiM, side set, milled, thin sheet metals (1.5-4 mm), pipes, profiles (diameter <100 mm).
Blade Length 150mm
Blade Material BiM
Cutting thickness (max) 0.9mm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 18
Overall Length 15cm
Product Type Reciprocating saw blade
Quantity per pack 5 pc(s)
Suitable for materials Pipe, Profile, Sheet metal (thin)
Tooth Pitch 18tpi

Reviews

Be the first to submit a review

Trustpilot