Bosch 2608654834 Sabre Saw Blade S1411DF BiM Wood/Metal 300x1.25mm 6TPI 2-pack

Image Representative of Range

Bosch 2608654834 Sabre Saw Blade S1411DF BiM Wood/Metal 300x1.25mm 6TPI 2-pack

MPN
2608654834
Brand
Bosch
EAN-13
3165140036139
Order Code
60-6869
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Bosch sabre saw blade S1411 DF heavy wood and metal, S 1411 df, BiM, side set, milled, wood with nails, metal, chipboard (<250 mm), glass fibre reinforced plastic, epoxy (<60 mm).
  • Saw blade length: 300mm
Blade Length 300mm
Blade Material BiM
Blade tooth spacing 4.3mm
Cutting thickness (max) 25cm
Material Suitability Wood, metal
Number of Teeth Per Inch (TPI) 6
Overall Length 30cm
Package Type Blister
Product colour Stainless steel
Product Type Sabre saw blade
Quantity per pack 2 pc(s)
Suitable for materials Chipboard, Epoxy, Glass fibre reinforced plastic, Metal, Pipe, Profile, Wood with nails
Tooth Pitch 6tpi

Reviews

Be the first to submit a review

Trustpilot