Bosch 2608654418 Sabre Saw Blade S3456XF BiM Wood/Metal 200x1.25mm 6-12TPI 100pk

Image Representative of Range

Bosch 2608654418 Sabre Saw Blade S3456XF BiM Wood/Metal 200x1.25mm 6-12TPI 100pk

MPN
2608654418
Brand
Bosch
EAN-13
3165140184830
Order Code
60-6866
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £370.00 £275.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch sabre saw blade S3456XF progressor wood and metal, S 3456 x f, BiM, side set, milled, wood with nails, metal, chipboard (<150 mm), sheet metals,aluminium profiles (3-18 mm), glass fibre reinforced plastic, epoxy (<150 mm).
  • Saw blade length: 200mm
Type Recipro saw blade
Blade Length 200mm
Blade Material BiM
Material Suitability Wood, metal
Tooth Pitch 6 to 12tpi

Reviews

Be the first to submit a review

Trustpilot