Bosch 2608654401 Sabre Saw Blade S123 XF BiM Metal 150x0.9mm 8-14TPI 2-pack

Image Representative of Range

Bosch 2608654401 Sabre Saw Blade S123 XF BiM Metal 150x0.9mm 8-14TPI 2-pack

MPN
2608654401
Brand
Bosch
EAN-13
3165140169554
Order Code
60-6858
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch sabre saw blade S123 x F progressor metal, S 123 x f, BiM, side set, milled, thin to thick sheet metals (1-8 mm), thin to thick profiles (diameter <100 mm).


  • Saw blade length: 150mm
Blade Material BiM
Blade tooth spacing (max) 3.4mm
Blade tooth spacing (min) 1.4mm
Cutting thickness (max) 8mm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 8 - 18
Overall Length 15cm
Package Type Blister
Product colour White
Product Type Sabre saw blade
Quantity per pack 2 pc(s)
Suitable for materials Steel
Tooth Pitch 8 to 14tpi
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot