Bosch 2608644514 Expert Circular Saw Blade 190x30mm 48 Teeth Wood Use

MPN
2608644514
Brand
Bosch
EAN-13
3165140957441
Order Code
01-9235
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £62.22 £52.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the 2608644514 circular saw blade, featuring a diameter of 190mm and a bore size of 30mm. This blade is equipped with 48 teeth, making it suitable for precise and fine cuts in wood and other materials. Ideal for use with a circular saw, it enhances cutting performance in both professional and DIY applications.
Type Circular saw blade
Blade Diameter 19cm
(Ø) 190mm
Blade Material Tungsten Carbide Tipped (TCT)
Bore Ø 30mm
Circular saw blade size 190 x 30 mm
Number of cogs 48
Number of Teeth 48
Package weight 300g
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot