Bosch 2608644508 Expert Circular Saw Blade 165x20mm 36T Durable Wood Use

MPN
2608644508
Brand
Bosch
EAN-13
3165140957380
Order Code
01-9232
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £56.10 £47.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Bosch offers the 2608644508 circular saw blade, featuring 36 teeth for precision cutting. Designed with a 165 x 20 mm size, it is perfect for use with compatible circular saws. Typical applications include woodworking and general DIY projects requiring clean and accurate cuts.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.5mm
Hook angle 15°
Number of cogs 36
Number of Teeth 36
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 13°
Rotational speed (max) 8500 RPM
Suitable for materials Hardwood, Softwood
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot