Bosch 2608644507 Expert Circular Saw Blade 165x20 mm 24 Teeth 1 piece

MPN
2608644507
Brand
Bosch
EAN-13
3165140957373
Order Code
01-9231
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £34.67 £29.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

Bosch offers a circular saw blade, model 2608644507, with dimensions of 165 x 20 mm. This durable saw blade features 24 cogs, making it ideal for precise cutting tasks. It's typically used in woodworking and general cutting applications, ensuring clean and efficient performance.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.5mm
Hook angle 25°
Number of cogs 24
Number of Teeth 24
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 10°
Rotational speed (max) 8500 RPM
Suitable for materials Hardwood, Softwood
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot