Bosch 2608644367 Expert Circular Saw Blade 190x30x1.6mm 36 Teeth

MPN
2608644367
Brand
Bosch
EAN-13
3165140881074
Order Code
01-9228
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch' circular saw blade, the Expert for Sandwich Panel 2608644367, measures 190 x 30 x 1.6 mm and features 36 teeth. This high-performance blade is designed for clean, precise cuts through sandwich panels. Ideal for professional construction applications, its durable construction ensures reliability and longevity.
Type Circular saw blade
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 x 1.6 mm
Number of cogs 36
Rotational speed (max.) 10000 U/min
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot