Bosch 2608644343 Expert Circular Saw Blade 254x30mm 80 Teeth Wood

MPN
2608644343
Brand
Bosch
EAN-13
3165140880930
Order Code
01-9224
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £65.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch' Expert for Wood circular saw blade, model 2608644343, features 80 cogs and measures 254 x 30 x 1.8 mm. This high-quality saw blade is designed for precise woodworking applications. Its durable construction makes it suitable for professional and DIY woodcutting tasks.
Type Circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 1.8 mm
Material Suitability Wood
Number of cogs 80
Rotational speed (max.) 7500 U/min
Thickness 1.8mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot