Bosch 2608644342 Expert Wood Circular Saw Blade 254x30mm 54 Teeth

MPN
2608644342
Brand
Bosch
EAN-13
3165140880923
Order Code
01-9223
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £147.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Expert for Wood 2608644342 circular saw blade features a diameter of 254 mm, a bore size of 30 mm, and a thickness of 1.8 mm with 54 cogs, designed for precision wood cutting. Typically used in carpentry and woodworking applications, it provides clean and efficient cuts through various types of wood. Ideal for professional tradesmen and serious DIY enthusiasts, this single pack offers reliable performance and durability.
Type Circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 1.8 mm
Material Suitability Wood
Number of cogs 54
Rack size 483 mm (19")
Rotational speed (max.) 7500 U/min
Thickness 1.8mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot