Bosch 2608644340 Expert Circular Saw Blade 254x30mm 22 Teeth

MPN
2608644340
Brand
Bosch
EAN-13
3165140880909
Order Code
01-9222
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch manufactures the Expert for Wood circular saw blade, model 2608644340. This blade features a size of 254 x 30 x 1.8 mm with 22 cogs, designed for precise wood cutting. It is ideal for woodworking projects that require clean and accurate cuts.
Type Circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 1.8 mm
Material Suitability Wood
Number of cogs 22
Rotational speed (max.) 7500 U/min
Thickness 1.8mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot