Bosch 2608644143 Circular Saw Blade 235x30mm 50T for Sandwich Panels

MPN
2608644143
Brand
Bosch
EAN-13
3165140797092
Order Code
01-9218
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Expert for Sandwich Panel 2608644143 is a circular saw blade measuring 235 x 30 x 1.8 mm, with 50 cogs per blade. It is designed for precise cutting in sandwich panels, making it ideal for construction and industrial applications. Manufactured by Bosch, this blade ensures accurate and efficient cutting performance.
Type Circular saw blade
(Ø) 235mm
Bore Ø 30mm
Circular saw blade size 235 x 30 x 1.8 mm
Number of cogs 50
Rotational speed (max.) 8100 U/min
Thickness 1.8mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot