Bosch 2608644095 Expert Aluminium Saw Blade 165x20mm 52 Teeth

MPN
2608644095
Brand
Bosch
EAN-13
3165140796613
Order Code
01-9205
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch' Expert for Aluminium 2608644095 is a circular saw blade designed with precision for cutting aluminium. Measuring 165 x 20 x 1.6 mm and featuring 52 teeth, it ensures clean and efficient cuts. This blade is ideal for professionals and DIY enthusiasts working with non-ferrous metal materials.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.6 mm
Number of cogs 52
Package weight 350g
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max.) 11500 U/min
Suitable for materials Aluminium
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot