Bosch 2608644018 Expert Circular Saw Blade 160x20x1.6mm 48 Teeth

MPN
2608644018
Brand
Bosch
EAN-13
3165140795845
Order Code
01-9196
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch offers the Expert for Wood 2608644018 circular saw blade featuring 48 cogs, suitable for precise wood cutting. The blade measures 160 x 20 x 1.6 mm, ideal for smooth and fine cuts in woodworking tasks. This high-quality saw blade is widely used by professionals for woodworking applications requiring precision and efficiency.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.6 mm
Material Suitability Wood
Number of cogs 48
Rack size 483 mm (19")
Rotational speed (max.) 11900 U/min
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot