Bosch 2608644010 Expert Circular Saw Blade 140x20mm 42 Teeth Wood

MPN
2608644010
Brand
Bosch
EAN-13
3165140795760
Order Code
01-9194
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Expert for Wood 2608644010 is a circular saw blade with dimensions of 140 x 20 x 1.3 mm and features 42 cogs. It is designed for precision cutting in woodworking applications, offering high performance and durability. This saw blade is ideal for use in both professional and DIY woodworking projects.
Type Circular saw blade
(Ø) 140mm
Bore Ø 20mm
Circular saw blade size 140 x 20 x 1.3 mm
Material Suitability Wood
Number of cogs 42
Rotational speed (max.) 13600 U/min
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot