Bosch 2608643057 Accessories Expert Circular Saw Blade 210mm 48 Teeth

MPN
2608643057
Brand
Bosch
EAN-13
3165140737708
Order Code
01-9187
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Expert for Steel 2608643057 is a circular saw blade designed for cutting steel. It features a 210 x 30 x 1.6 mm size with 48 teeth for efficient and precise cuts. Ideal for professional metalworking applications, it ensures durability and exceptional performance in demanding tasks.
Type Circular saw blade
Blade Diameter 21cm
(Ø) 210mm
Bore Ø 30mm
Circular saw blade size 210 x 30 x 1.6 mm
Material Suitability Steel
Number of cogs 48
Package weight 550g
Quantity per pack 1 pc(s)
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot