Bosch 2608643054 Expert Circular Saw Blade 160mm 60T Steel Cutting

MPN
2608643054
Brand
Bosch
EAN-13
3165140737678
Order Code
01-9186
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch manufactures the Expert for Steel circular saw blade, designed for metal cutting precision. This saw blade measures 160 x 20 x 1.6 mm and features 60 cogs for efficient cutting. Ideal for professionals, it is specifically engineered to deliver clean cuts on steel materials.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.6 mm
Material Suitability Steel
Number of cogs 60
Rotational speed (max.) 3200 U/min
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot