Bosch 2608642528 Mitre Saw Blade Expert for Multi-material 254x30x2.4mm 80 Teeth

MPN
2608642528
Brand
Bosch
EAN-13
3165140650106
Order Code
60-6814
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £154.00 £107.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch mitre saw blade Expert multiple materials 254 x 30 x 2.4mm with 80 Teeth


  • Thickness: 2.4mm
  • Diameter: 254x30mm
Type Circular saw blade
Blade Diameter 25.4cm
Bore 30mm
Bore Size 3cm
Circular saw blade tooth shape TCG (Triple Chip Grind)
Cutting result 4
Cutting Width 2.4mm
Diameter 254
Hook angle -5°
Kerf 30x2.4mm
Material Suitability Multi-material
Number of Teeth 80
Quantity per pack 1 pc(s)
Suitable for materials Multi
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot