Bosch 2608642494 Mitre Saw Blade Expert for Multi-material 250x30x2.4mm 80 Teeth

MPN
2608642494
Brand
Bosch
EAN-13
3165140648196
Order Code
60-6789
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £115.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch mitre saw blade Expert multiple materials 250 x 30 x 2.4mm with 80 Teeth
  • Thickness: 2.4mm
  • Diameter: 250x30mm
Type Circular saw blade
Blade Diameter 25cm
Bore 30mm
Diameter 250
Kerf 30x2.4mm
Material Suitability Multi-material
Number of Teeth 80
Package weight 800g
Quantity per pack 1 pc(s)
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot