Bosch 2608642387 Top Precision Circular Saw Blade 165mm 56 Teeth

MPN
2608642387
Brand
Bosch
EAN-13
3165140636889
Order Code
01-9185
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £71.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/08/2026

Bosch' circular saw blade, model 2608642387, is designed for versatile use with its Top Precision Best for Multi Material performance. The blade measures 165 x 20 x 1.3 mm and features 56 cogs, making it ideal for a range of cutting applications. It is perfect for craftsmen needing precise cuts on various materials.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 x 1.3 mm
Circular saw blade tooth shape HLTCG (High-Low Triple Chip Grind)
Cutting result 4
Cutting Width 1.8mm
Hook angle -5°
Number of cogs 56
Number of Teeth 56
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 15°
Rotational speed (max) 11500 RPM
Rotational speed (max.) 11500
Suitable for materials Aluminium, Epoxy, Non-ferrous metal, Plastic, Wood
Thickness 1.3mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot