Bosch 2608642103 Circular Saw Blade TCT Precision Wood 305x30x2.3mm 72 Teeth

MPN
2608642103
Brand
Bosch
EAN-13
3165140574433
Order Code
60-6751
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £76.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Top Precision circular saw blade general use in all types of wood.


  • Thickness: 2.3mm
  • Diameter: 305x30mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 30mm
Diameter 305mm
Kerf 1.7mm
Material Suitability Wood
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot