Bosch 2608640807 Circular Saw Blade Wood Speedline 235x30/25x2.6mm 30 Teeth

MPN
2608640807
Brand
Bosch
EAN-13
3165140240185
Order Code
60-6714
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch circular saw blade Speedline Wood 235 x 30/25 x 2.6 mm. No. of teeth: 30.


  • Thickness: 2.6mm
  • Diameter: 235x30/25mm

Supplied with a 30 to 25mm reducer ring.
Type Carbide metal circular saw blade
Blade Diameter 23.5cm
Blade Material TCT
Bore 30, 25mm
Diameter 235mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 30
Package weight 726g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot