Bosch 2608640804 Circular Saw Blade Wood Speedline 230x30x2.6mm 18 Teeth

MPN
2608640804
Brand
Bosch
EAN-13
3165140240154
Order Code
60-6712
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch circular saw blade Speedline Wood 230 x 30 x 2.6 mm. No. of teeth: 18.


  • Thickness: 2.6mm
  • Diameter: 230x30mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 30mm
Diameter 230mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 18

Reviews

Be the first to submit a review

Trustpilot