Bosch 2608640803 Circular Saw Blade Wood Speedline 210x30x2.6mm 30 Teeth

MPN
2608640803
Brand
Bosch
EAN-13
3165140240147
Order Code
60-6711
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch circular saw blade Speedline Wood 210 x 30 x 2.6 mm. No. of teeth: 30.


  • Thickness: 2.6mm
  • Diameter: 210x30mm
Type Carbide metal circular saw blade
Blade Diameter 21cm
Blade Material TCT
Bore 30mm
Diameter 210mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 30
Package weight 236g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot