Bosch 2608640789 Circular Saw Blade Wood Speedline 165x30x2.4mm 18 Teeth

MPN
2608640789
Brand
Bosch
EAN-13
3165140240000
Order Code
60-6706
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch circular saw blade Speedline Wood 165 x 30/20 x 2.4 mm. No. of teeth: 18.


  • Thickness: 2.4mm
  • Diameter: 165x30/20mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 30, 20mm
Diameter 165mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 18

Reviews

Be the first to submit a review

Trustpilot