Bosch 2608640519 Circular Saw Blade Multi-material 165x30x2.4mm 42 Teeth

MPN
2608640519
Brand
Bosch
EAN-13
3165140193092
Order Code
60-6630
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £34.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch circular saw blade multi-material 165 x 30 x 2.4mm, with 42 teeth.


  • Thickness: 2.4mm
  • Diameter: 165x30/20mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 30mm
Diameter 165mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 42
Package weight 235g
Quantity per pack 1 pc(s)
Suitable for materials Aluminium

Reviews

Be the first to submit a review

Trustpilot