Bosch 2608640511 Circular Saw Blade Multi-material 210x30x2.4mm 54 Teeth

MPN
2608640511
Brand
Bosch
EAN-13
3165140193016
Order Code
60-6625
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch circular saw blade multi-material 210 x 30 x 2.4mm, with 54 teeth.


  • Thickness: 2.4mm
  • Diameter: 210x30mm
Type Carbide metal circular saw blade
Blade Diameter 21cm
Blade Material TCT
Bore 30mm
Diameter 210mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 54
Package weight 235g
Quantity per pack 1 pc(s)
Suitable for materials Aluminium

Reviews

Be the first to submit a review

Trustpilot