Bosch 2608640446 Mitre/Table Saw Blade Multi-material 216 x 30 x 2.5mm 60 Teeth

MPN
2608640446
Brand
Bosch
EAN-13
3165140317443
Order Code
60-6611
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £47.00 £46.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch mitre/table saw blade general use in multiple materials, 216 x 30 x 2.5mm 60 teeth.


  • Thickness: 2.5mm
  • Diameter: 216x30mm
Type Carbide metal circular saw blade
Blade Diameter 21.6cm
Bore 30mm
Diameter 216
Kerf 2.5mm
Material Suitability Multi-material
Number of Teeth 60
Package weight 520g
Quantity per pack 1 pc(s)
Suitable for materials Aluminium

Reviews

Be the first to submit a review

Trustpilot