Bosch 2608640432 Mitre Saw Blade Optiline for Wood 216 x 30 x 2.0mm 48 Teeth

Image Representative of Range

Bosch 2608640432 Mitre Saw Blade Optiline for Wood 216 x 30 x 2.0mm 48 Teeth

MPN
2608640432
Brand
Bosch
EAN-13
3165140314411
Order Code
60-6598
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch Optiline Wood mitre saw blade 216 x 30 x 2.0mm. No. of teeth: 48.


  • Thickness: 2.0mm
  • Diameter: 216x30mm
Type Carbide metal circular saw blade
Bore 30mm
Diameter 216
Kerf 2mm
Material Suitability Wood
Number of Teeth 48

Reviews

Be the first to submit a review

Trustpilot