Bosch 2608630040 T 144 D Jigsaw Blades Pack of 5

MPN
2608630040
Brand
Bosch
EAN-13
3165140006842
Order Code
86-3412
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
10+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

Side set ground high carbon steel jigsaw blades from Bosch.


  • Quick cutting wood blade
  • Single lug T shank
  • Ideal for soft wood, chipboard, wood cored plywood and fibre boards
  • Working length 74mm
  • Supplied in packs of 5
Cutting Length 74mm
Blade Material High carbon steel (HCS)
Blade tooth spacing (max) 5.2mm
Blade tooth spacing (min) 4mm
Cutting thickness (max) 5cm
Overall Length 10cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Shank Type T-shank
Suitable for materials Chipboard, Fibreboard, Softwood, Wood core plywood
Tooth Pitch 6tpi
Variable blade tooth spacing Yes

Reviews

Be the first to submit a review

Trustpilot